
Omron E32-T22S technical specifications.
| Length | 0.118inch |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E32 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-T22S to view detailed technical specifications.
No datasheet is available for this part.
