The Omron E32-T24 is a through-hole mounted optical proximity sensor with a sensing distance of 3.55mm. It operates within a temperature range of -40°C to 70°C and is rated for IP67. The sensor is packaged in bulk and is compliant with RoHS regulations.
Omron E32-T24 technical specifications.
| Length | 15mm |
| Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.55mm |
| Sensing Method | Optical |
| Series | E32 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-T24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.