
Omron E39-E10 technical specifications.
| Height | 15.1mm |
| Length | 10.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 800mm |
| Series | E3T |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E39-E10 to view detailed technical specifications.
No datasheet is available for this part.