
Omron E39-S61 technical specifications.
| Height | 4mm |
| Length | 11mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | E39 |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E39-S61 to view detailed technical specifications.
No datasheet is available for this part.