
The Omron E3C-S20W is a DIN rail mount electromechanical component with a sensing distance of 7.874inch and an operating temperature range of -25°C to 70°C. It is rated for IP50 and is RoHS compliant. The component is packaged in bulk and has a package quantity of 1.
Omron E3C-S20W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 7.874inch |
| Series | E3C |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3C-S20W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
