
Through-beam photoelectric sensor with NPN output, offering a 7-meter sensing distance. Features include a 2.5ms response time, 100mA output current, and selectable Light-ON/Dark-ON operation. This panel-mount sensor operates on 10-30V DC with a 24V nominal supply voltage and is rated IP67 and IP66 for environmental protection. Approvals include UL, CSA, and CE.
Omron E3F2-7C4 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 24mm |
| Height | 64.9mm |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 275.591inch |
| Series | E3F2 |
| Touchscreen | Infrared (IR) |
| Weight | 120g |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-7C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
