The Omron E3F2-R4B4-M 2M is a polarized retro-reflective sensor with a maximum sensing distance of 4 meters. It features a red LED light source and a PNP output type. The sensor is rated for operation in temperatures ranging from -25°C to 55°C and can withstand shocks of up to 50g. It operates on a maximum supply voltage of 30VDC.
Omron E3F2-R4B4-M 2M technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3F2-R4B4-M 2M to view detailed technical specifications.
No datasheet is available for this part.