Omron E3F3-D17 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | NPN |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3F3-D17 to view detailed technical specifications.
No datasheet is available for this part.