Omron E3F3-R66 technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 3m |
| Output Type | NPN |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3F3-R66 to view detailed technical specifications.
No datasheet is available for this part.