Omron E3FA-DP23 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 45 |
| Package Width (mm) | 16.6 |
| Package Height (mm) | 15 |
| Mounting | Panel |
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Output Type | PNP Open Collector |
| Switching Mode | Light ON/Dark ON |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3FA-DP23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.