
The Omron E3G-L35 is a through-beam photoelectric sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates at 24V with a supply current of 65mA. The sensor has a sensing distance of 50mm and is packaged in bulk. It is RoHS compliant and features a dark-on output configuration with an NPN output type.
Omron E3G-L35 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Screw |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 50mm |
| Series | E3G |
| RoHS | Compliant |
Download the complete datasheet for Omron E3G-L35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
