The Omron E3G-R13 is a retro-reflective photoelectric sensor with a maximum sensing distance of 10 units. It features a red LED light source and a relay output type. The sensor operates within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum supply voltage of 30VDC. The E3G-R13 is a 3-pin device.
Omron E3G-R13 technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 10m |
| Output Type | Relay |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3G-R13 to view detailed technical specifications.
No datasheet is available for this part.