The Omron E3H2-DS30C4M-M1 is an infrared diffuse-reflective sensor with a maximum sensing distance of 0.3mm. It features a 4-pin package with a length of 58.5mm and operates at a maximum supply voltage of 30VDC. The sensor is designed for use in temperatures ranging from -25 to 55°C. It has an NPN output type and a switching mode of light ON/dark ON.
Omron E3H2-DS30C4M-M1 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 58.5 |
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.3m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | SDM04 |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron E3H2-DS30C4M-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.