Omron E3HF-1DE2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Ratings | IP64 |
| Response Time | 5ms |
| Sensing Distance | 39.37inch |
| Series | E3HF |
| RoHS | Compliant |
Download the complete datasheet for Omron E3HF-1DE2 to view detailed technical specifications.
No datasheet is available for this part.