
The Omron E3M-VG16 is an ambient light sensor with a sensing distance of 10mm. It operates within a temperature range of -20°C to 55°C and has a maximum supply voltage of 30V. The sensor has a maximum supply current of 100mA and a load current of 100mA. It features IP67 ratings and is mounted on a desktop.
Omron E3M-VG16 technical specifications.
| Load Current | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Desktop |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3M-VG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
