Omron E3MC-A41 technical specifications.
| Color Sensing | RGB |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 12V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Max Operating Supply Voltage | 24V |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3MC-A41 to view detailed technical specifications.
No datasheet is available for this part.