
Omron E3MC-A81 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Omron E3MC-A81 to view detailed technical specifications.
No datasheet is available for this part.
