Omron E3NX-FA0 technical specifications.
| Light Source | Red LED |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3NX-FA0 to view detailed technical specifications.
No datasheet is available for this part.