Omron E3S-2DE41 2M technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3S-2DE41 2M to view detailed technical specifications.
No datasheet is available for this part.