
The Omron E3S-5E4S is a photoelectric sensor with a through-beam and retro-reflective configuration, operating within a 24V supply voltage. It features a response time of 3ms and a sensing distance of 5000mm. The sensor is rated for IP67 and has a temperature range of -25°C to 55°C. It measures 32mm in height, 40mm in width, and 62mm in length.
Omron E3S-5E4S technical specifications.
| Height | 32mm |
| Length | 62mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 3ms |
| Sensing Distance | 5000mm |
| Series | E3S |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-5E4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
