
The Omron E3S-AD68 is a general purpose sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a sensing distance of 100mm and a response time of 500us. The sensor is rated for use in IP67 environments and is RoHS compliant. It has a package quantity of one and is mounted via a screw termination. The output configuration is dark-on and the output type is NPN.
Omron E3S-AD68 technical specifications.
| Height | 21mm |
| Length | 51.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Series | E3S-A |
| Termination | Connector |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AD68 to view detailed technical specifications.
No datasheet is available for this part.
