The Omron E3S-AT11 5M is a thru-beam photoelectric sensor with a maximum sensing distance of 7 meters. It features a red LED light source and an NPN output type. The sensor is rated for operation between -25°C and 55°C and can withstand shocks of up to 50g. It operates at a maximum supply voltage of 30VDC and has a 4-pin package.
Omron E3S-AT11 5M technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 7m |
| Output Type | NPN |
| Shock Rating | 50G |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3S-AT11 5M to view detailed technical specifications.
No datasheet is available for this part.