
The Omron E3S-AT61 is a general optical sensor with a sensing distance of 7 meters and an output current of 100mA. It operates within a temperature range of -25°C to 55°C and is rated for use with a supply voltage of 10V to 30V. The sensor features a dark-on output configuration and is packaged in a bracket with screw mount. It is compliant with RoHS regulations and has an IP67 rating for protection against dust and water.
Omron E3S-AT61 technical specifications.
| Height | 21mm |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 45.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 7m |
| Series | E3S-A |
| Termination | Cable |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AT61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
