Omron E3S-BD31 technical specifications.
| Height | 23.3mm |
| Length | 32mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw, Horizontal |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Distance | 7.874inch |
| Series | E3S-B |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-BD31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
