The Omron E3S-CT61-M1J is an infrared through-beam sensor with a maximum sensing distance of 30 meters. It features a light source and operates on a maximum supply voltage of 30VDC. The sensor has a switching mode of light ON/dark ON and an output type of NPN/PNP. It is rated for a shock of 100 and operates within a temperature range of -25 to 55 degrees Celsius.
Omron E3S-CT61-M1J technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 30m |
| Output Type | NPN/PNP |
| Shock Rating | 100G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3S-CT61-M1J to view detailed technical specifications.
No datasheet is available for this part.