
The Omron E3S-R1E42 is a through-beam photoelectric sensor with an NPN output configuration, rated for operation in environments meeting IP67 standards. It has a response time of 1ms and a sensing distance of 39.37 inches. The sensor is designed for use in temperatures ranging from -25°C to 40°C. It is a single unit, mounted on a DIN rail, and is part of the E3S-R series.
Omron E3S-R1E42 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | DIN Rail |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 39.37inch |
| Series | E3S-R |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-R1E42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
