
Miniature photoelectric sensor with NPN open collector output, offering a 30mm sensing distance. Features a 1ms response time and a maximum output current of 50mA. Operates within a DC supply voltage range of 12V to 24V (10.8V to 26.4V max). Constructed with a PBT body and rated IP67 for environmental protection. Mounting options include brackets, flush, and screw.
Omron E3T-FD11 technical specifications.
| Approvals | CE |
| Body Material | PBT |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Flush, Screw |
| Output Configuration | NPN - Open Collector |
| Output Current | 50mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 30mm |
| Series | E3T |
| Weight | 20g |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3T-FD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
