Omron E3T-FD13 5M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 30m |
| Output Type | PNP |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3T-FD13 5M to view detailed technical specifications.
No datasheet is available for this part.