This thru-beam photoelectric sensor features a red LED light source with a maximum sensing distance of 0.5 meters. It operates within a temperature range of -25 to 55 degrees Celsius and has a maximum operating supply voltage of 24VDC. The sensor has a PNP output type and a shock rating of 100, with a vibration rating of 30. It is a 4-pin device.
Omron E3T-FT13 2M technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.5m |
| Output Type | PNP |
| Shock Rating | 100G |
| Vibration Rating | 30G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3T-FT13 2M to view detailed technical specifications.
No datasheet is available for this part.