The Omron E3T-ST13 5M is a thru-beam photoelectric sensor with a red LED light source and a maximum sensing distance of 1 meter. It features a PNP output type and operates at a maximum supply voltage of 24VDC. The sensor is designed to withstand shock and vibration ratings of 100 and 30 respectively. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. The device has 2 pins and is suitable for use in a variety of applications.
Omron E3T-ST13 5M technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 1m |
| Output Type | PNP |
| Shock Rating | 100G |
| Vibration Rating | 30G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3T-ST13 5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.