
The Omron E3T-ST14 is a PNP open collector output sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 24V and a minimum supply voltage of 12V. The sensor is mounted using brackets and screws and has a response time of 1ms. It is rated for IP67 and is compliant with RoHS regulations. The sensor has a sensing distance of 39.37 inches.
Omron E3T-ST14 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 10.8V |
| Mount | Brackets, Screw |
| Output Configuration | PNP - Open Collector |
| Output Current | 50mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 39.37inch |
| Series | E3T |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3T-ST14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
