Photoelectric Sensor Thru-beam Light ON NPN 0.3m
Omron E3T-ST21M 2M technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.3m |
| Output Type | NPN |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3T-ST21M 2M to view detailed technical specifications.
No datasheet is available for this part.