
The E3X-A51 is a standard amplifier from Omron with a PNP output configuration. It operates within a temperature range of -25°C to 55°C and has a maximum operating supply current of 35mA. The amplifier is mounted on a DIN rail and has five conductors. It is part of the E3X series and contains lead, making it non-compliant with lead-free requirements.
Omron E3X-A51 technical specifications.
| Amplifier Type | STANDARD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Conductors | 5 |
| Operating Supply Current | 35mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Series | E3X |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
