
The Omron E3X-DA11V is a through-beam and retro-reflective photoelectric sensor with an NPN output configuration, operating within a temperature range of -25°C to 55°C. It is powered by a 24V supply and draws a maximum operating current of 40mA. The sensor is rated for IP66 and is available in a bulk packaging with a single unit per package. It is designed for use in DIN rail mounting applications.
Omron E3X-DA11V technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | E3X-DA-S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-DA11V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.