The Omron E3X-DA41V is a DIN rail mountable photoelectric sensor with a PNP output type and an operating supply current of 40mA. It has a temperature range of -25°C to 55°C and meets the IP66 rating for environmental sealing. This sensor is part of the E3X-DA-S series and is packaged in bulk quantities.
Omron E3X-DA41V technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | E3X-DA-S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-DA41V to view detailed technical specifications.
No datasheet is available for this part.