The Omron E3X-DA44V is a photoelectric sensor with a PNP output configuration, operating at 24V with a maximum supply current of 40mA. It is designed for DIN rail mounting and features a response time of 1ms. The sensor has an operating temperature range of -25°C to 55°C and is rated for IP50. It is compliant with RoHS regulations and is part of the E3X-DA-N series.
Omron E3X-DA44V technical specifications.
| Depth | 36.9mm |
| Length | 89.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Current | 50mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP50 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | E3X-DA-N |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-DA44V to view detailed technical specifications.
No datasheet is available for this part.