
The Omron E3Z-B62 is a through-beam and retro-reflective photoelectric sensor with a dark-on output configuration and NPN output type. It features a response time of 1ms and is rated for operation in temperatures ranging from -25°C to 55°C. The sensor is designed for desktop mounting and is compliant with RoHS regulations. It has a sensing distance of 2 meters and is part of the E3Z-B series.
Omron E3Z-B62 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Desktop |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3Z-B |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-B62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
