Omron E3Z-B67 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 24 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron E3Z-B67 to view detailed technical specifications.
No datasheet is available for this part.