The Omron E3Z-B8205M is a retro-reflective sensor with a maximum sensing distance of 2 meters. It features a red LED light source and a PNP output type. The sensor operates within a temperature range of -25 to 55 degrees Celsius and can withstand up to 50g of shock. It is powered by a maximum of 24VDC and has a 4-pin configuration.
Omron E3Z-B8205M technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 2m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3Z-B8205M to view detailed technical specifications.
No datasheet is available for this part.