This 35mm diameter aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20%. It has a snap-in termination and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 85°C.
Panasonic PICECOS2GP391EB technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PICECOS2GP391EB to view detailed technical specifications.
No datasheet is available for this part.