The Omron E3Z-FDN27 is a diffuse-reflective photoelectric sensor with an infrared light source and a maximum sensing distance of 0.5 meters. It features an NPN output and operates within a temperature range of -25 to 55°C. The sensor has a 4-pin package and is designed for use in applications where diffuse-reflective sensing is required.
Omron E3Z-FDN27 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.5m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3Z-FDN27 to view detailed technical specifications.
No datasheet is available for this part.