The Omron E3Z-FTN21-L is a thru-beam photoelectric sensor with a red LED light source and a maximum sensing distance of 20mm. It features an NPN output type and can operate at a maximum supply voltage of 30VDC. The sensor has a shock rating of 50 and can withstand operating temperatures between -25°C and 55°C.
Omron E3Z-FTN21-L technical specifications.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 20m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
Download the complete datasheet for Omron E3Z-FTN21-L to view detailed technical specifications.
No datasheet is available for this part.