
The Omron E3Z-G62 is a dark-on NPN photodetector with a response time of 1ms and an operating supply voltage of 24V. It is rated for use in environments up to 55°C and as low as -25°C. The device is packaged in bulk and is compliant with IP64 ratings. It measures 11mm in height, 40mm in width, and 50mm in length.
Omron E3Z-G62 technical specifications.
| Height | 11mm |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP64 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 0.984inch |
| Series | E3Z-G |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-G62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
