
The E3Z-L61 is a desktop-mounted NPN amplifier with a dark-on output configuration, operating within a temperature range of -25°C to 55°C. It features an IP67 rating and a response time of 1ms. The device is RoHS compliant and has a sensing distance of 3.543inch. The E3Z-L61 is a single unit packaged in a desktop configuration.
Omron E3Z-L61 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Desktop |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.543inch |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-L61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
