The Omron E3Z-L81 2M is a narrow-beam reflective photoelectric sensor with a red LED light source. It has a maximum sensing distance of 0.12 meters and operates at a maximum supply voltage of 24VDC. The sensor is available in a 4-pin package and has a switching mode of light ON/dark ON. It can withstand a shock rating of 50 and operates within a temperature range of -25 to 55 degrees Celsius.
Omron E3Z-L81 2M technical specifications.
| Type | Narrow-Beam Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.12m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3Z-L81 2M to view detailed technical specifications.
No datasheet is available for this part.