
The Omron E3Z-L86 is a PNP output sensor with a dark-on configuration, suitable for screw mounting and rated for operation in IP67 environments. It has a response time of 1ms and operates within a temperature range of -25°C to 55°C. The device is RoHS compliant and has a maximum supply voltage of 24V and minimum supply voltage of 12V.
Omron E3Z-L86 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.543inch |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-L86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
