
The Omron E3Z-LL88 is a PNP output device with a dark-on configuration, suitable for operation within a temperature range of -25°C to 55°C. It can handle supply voltages between 12V and 24V. The device features a response time of 500us and is rated for IP67. It is packaged in bulk and is RoHS compliant.
Omron E3Z-LL88 technical specifications.
| Body Material | PBT |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 300mm |
| Series | E3Z |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-LL88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
