
NPN photoelectric sensor with a sensing distance of 200mm and a 1ms response time. Features dark-on output configuration, 100mA output current, and PBT body material. Rated IP67 and CE approved, operating between -25°C and 55°C. Mounts via brackets and terminates with a cable. RoHS compliant.
Omron E3Z-LS61 technical specifications.
| Approvals | CE |
| Body Material | PBT |
| Height | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 200mm |
| Series | E3Z |
| Termination | Cable |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-LS61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
