The Omron E3Z-LS61KM1JEX03M is a distance-settable photoelectric sensor with a maximum sensing distance of 0.2 meters. It features a red LED light source and an NPN output type. The sensor operates within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum of 24VDC. It has a shock rating of 50 and a 4-pin package.
Omron E3Z-LS61KM1JEX03M technical specifications.
| Type | Distance-Settable |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.2m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E3Z-LS61KM1JEX03M to view detailed technical specifications.
No datasheet is available for this part.