
The Omron E3Z-LS68 is a dark-on NPN sensor with an IP67 rating and a response time of 1ms. It operates within a temperature range of -25°C to 55°C. The sensor is packaged in bulk and is compliant with RoHS regulations. It is designed for general use and is not radiation hardened.
Omron E3Z-LS68 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.15inch |
| Series | E3Z |
| RoHS | Compliant |
Download the complete datasheet for Omron E3Z-LS68 to view detailed technical specifications.
No datasheet is available for this part.
